B62152A0004X030 | ||
---|---|---|
DigiKey Part Number | 495-5060-ND | |
Manufacturer | ||
Manufacturer Product Number | B62152A0004X030 | |
Description | FERRITE CORE 2 HOLE 10UH N30 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated N30 Ferrite Core Multi-Hole (2) Type 0.571" (14.50mm) Length 0.335" (8.50mm) Width Diameter 0.327" (8.30mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | B62152A0004X030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | - | |
Inductance Factor (Al) | 10 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.54 | |
Effective Length (le) mm | 15.3 | |
Effective Area (Ae) mm² | 28.4 | |
Effective Magnetic Volume (Ve) mm³ | 435 | |
Finish | Uncoated | |
Height | 0.327" (8.30mm) | |
Length | 0.571" (14.50mm) | |
Width | 0.335" (8.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.80400 | ¥108.04 |
25 | ¥8.00360 | ¥200.09 |
50 | ¥7.60420 | ¥380.21 |
100 | ¥6.80440 | ¥680.44 |
250 | ¥6.40368 | ¥1,600.92 |
500 | ¥6.00368 | ¥3,001.84 |
1,000 | ¥5.20313 | ¥5,203.13 |
5,000 | ¥5.00302 | ¥25,015.10 |