Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,499 In Stock | 1 : ¥20.29000 Bulk | Bulk | Active | Multi-Hole (2) | - | K1 | - | 190 nH | ±30% | Ungapped | 80 | 0.54 | 15.3 | 28.4 | 435 | Uncoated | 0.327" (8.30mm) | 0.571" (14.50mm) | 0.335" (8.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.68000 Box | Box | Active | Multi-Hole (2) | - | N30 | - | 10 µH | ±30% | Ungapped | 4300 | 0.54 | 15.3 | 28.4 | 435 | Uncoated | 0.327" (8.30mm) | 0.571" (14.50mm) | 0.335" (8.50mm) |