DRV5032FBDBZR | |
---|---|
DigiKey Part Number | 296-47323-2-ND - Tape & Reel (TR) 296-47323-1-ND - Cut Tape (CT) 296-47323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FBDBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FBDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 1.8µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.41040 | ¥60.26 |
50 | ¥2.26260 | ¥113.13 |
100 | ¥1.92930 | ¥192.93 |
500 | ¥1.59534 | ¥797.67 |
1,000 | ¥1.33566 | ¥1,335.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26147 | ¥3,784.41 |
6,000 | ¥1.18729 | ¥7,123.74 |
9,000 | ¥1.11308 | ¥10,017.72 |
15,000 | ¥1.05742 | ¥15,861.30 |
30,000 | ¥1.03887 | ¥31,166.10 |