SN74AXC1T45DEAR | |
---|---|
DigiKey Part Number | 296-50204-2-ND - Tape & Reel (TR) 296-50204-1-ND - Cut Tape (CT) 296-50204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45DEAR |
Description | IC TRANSLTR BIDIRECTIONAL 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45DEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.95100 | ¥49.51 |
25 | ¥4.65320 | ¥116.33 |
100 | ¥3.79710 | ¥379.71 |
250 | ¥3.52696 | ¥881.74 |
500 | ¥3.00170 | ¥1,500.85 |
1,000 | ¥2.40139 | ¥2,401.39 |
2,500 | ¥2.17624 | ¥5,440.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.85748 | ¥9,287.40 |