SN74AHC1G08DBVT | |
---|---|
DigiKey Part Number | 296-26398-2-ND - Tape & Reel (TR) 296-26398-1-ND - Cut Tape (CT) 296-26398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DBVT |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.61100 | ¥76.11 |
25 | ¥7.22160 | ¥180.54 |
100 | ¥5.93160 | ¥593.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.54428 | ¥1,386.07 |
500 | ¥4.89966 | ¥2,449.83 |
1,250 | ¥3.86823 | ¥4,835.29 |
2,500 | ¥3.61031 | ¥9,025.77 |
6,250 | ¥3.42981 | ¥21,436.31 |
12,500 | ¥3.30087 | ¥41,260.88 |
25,000 | ¥3.19772 | ¥79,943.00 |