Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHC1G32DBVT | |
|---|---|
DigiKey Part Number | 296-32232-2-ND - Tape & Reel (TR) 296-32232-1-ND - Cut Tape (CT) 296-32232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32DBVT |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32DBVT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G32DBVR | Texas Instruments | 62,646 | 296-1093-1-ND | ¥0.99000 | Parametric Equivalent |
| SN74AHC1G32QDBVRQ1 | Texas Instruments | 2,579 | 296-SN74AHC1G32QDBVRQ1CT-ND | ¥1.98000 | Parametric Equivalent |
| SN74AHC1G32TDBVRQ1 | Texas Instruments | 5,118 | 296-17421-1-ND | ¥2.40000 | Parametric Equivalent |
| 74AHC1G32GV-Q100,1 | Nexperia USA Inc. | 0 | 1727-74AHC1G32GV-Q100,1TR-ND | ¥0.40068 | Upgrade |
| 74AHC1G32GW,125 | Nexperia USA Inc. | 19,658 | 1727-3150-1-ND | ¥0.83000 | Similar |










