
SN74AHC1G32DBVR | |
|---|---|
DigiKey Part Number | 296-1093-2-ND - Tape & Reel (TR) 296-1093-1-ND - Cut Tape (CT) 296-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.59200 | ¥14.80 |
| 100 | ¥0.49790 | ¥49.79 |
| 250 | ¥0.45352 | ¥113.38 |
| 500 | ¥0.42690 | ¥213.45 |
| 1,000 | ¥0.40490 | ¥404.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40894 | ¥1,226.82 |
| 6,000 | ¥0.39455 | ¥2,367.30 |
| 9,000 | ¥0.38734 | ¥3,486.06 |
| 15,000 | ¥0.37936 | ¥5,690.40 |
| 21,000 | ¥0.37469 | ¥7,868.49 |
| 30,000 | ¥0.37021 | ¥11,106.30 |








