Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Introducing Power by Linear

LTC2919HMS-5#PBF

DigiKey Part Number
LTC2919HMS-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2919HMS-5#PBF
Description
IC SUPERVISOR 3 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2919HMS-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
3
Supplier Device Package
10-MSOP
Voltage - Threshold
4.425V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.20000¥61.20
10¥47.20500¥472.05
50¥41.59980¥2,079.99
100¥39.86550¥3,986.55
250¥38.03404¥9,508.51
500¥36.93000¥18,465.00
1,000¥36.02162¥36,021.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.