SN74AUP1T57DCKR | ||
---|---|---|
DigiKey Part Number | 296-17525-2-ND - Tape & Reel (TR) 296-17525-1-ND - Cut Tape (CT) 296-17525-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1T57DCKR | |
Description | IC TRANSLATOR UNIDIR SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1T57DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥3.06040 | ¥76.51 |
100 | ¥2.44880 | ¥244.88 |
250 | ¥2.27400 | ¥568.50 |
500 | ¥1.92410 | ¥962.05 |
1,000 | ¥1.48679 | ¥1,486.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22092 | ¥3,662.76 |
6,000 | ¥1.14214 | ¥6,852.84 |
15,000 | ¥1.06338 | ¥15,950.70 |
30,000 | ¥1.00824 | ¥30,247.20 |
75,000 | ¥0.98461 | ¥73,845.75 |