SN74LVC8T245MPWREP

DigiKey Part Number
296-24003-2-ND - Tape & Reel (TR)
296-24003-1-ND - Cut Tape (CT)
296-24003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245MPWREP
Description
IC TRANSLATION TXRX 5.5V 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245MPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.53000¥64.53
10¥58.29500¥582.95
25¥55.58040¥1,389.51
100¥48.26110¥4,826.11
250¥46.09220¥11,523.05
500¥42.02512¥21,012.56
1,000¥36.60252¥36,602.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥35.24692¥70,493.84
Manufacturers Standard Package