TXU0104RUTR | ||
---|---|---|
DigiKey Part Number | 296-TXU0104RUTR-ND - Tape & Reel (TR) 296-TXU0104RUTRCT-ND - Cut Tape (CT) 296-TXU0104RUTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXU0104RUTR | |
Description | IC TRANSLATOR UNIDIR 12UQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TXU0104RUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.72300 | ¥67.23 |
25 | ¥6.38360 | ¥159.59 |
100 | ¥5.24410 | ¥524.41 |
250 | ¥4.90228 | ¥1,225.57 |
500 | ¥4.33224 | ¥2,166.12 |
1,000 | ¥3.42018 | ¥3,420.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19220 | ¥9,576.60 |
6,000 | ¥3.03259 | ¥18,195.54 |
15,000 | ¥2.91859 | ¥43,778.85 |