LM358BAIDR | |
---|---|
DigiKey Part Number | 296-LM358BAIDRTR-ND - Tape & Reel (TR) 296-LM358BAIDRCT-ND - Cut Tape (CT) 296-LM358BAIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358BAIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358BAIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.18360 | ¥54.59 |
100 | ¥1.50970 | ¥150.97 |
250 | ¥1.27112 | ¥317.78 |
500 | ¥1.03290 | ¥516.45 |
1,000 | ¥0.79450 | ¥794.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.71504 | ¥1,787.60 |
5,000 | ¥0.67532 | ¥3,376.60 |
12,500 | ¥0.61573 | ¥7,696.62 |
25,000 | ¥0.57600 | ¥14,400.00 |
62,500 | ¥0.51642 | ¥32,276.25 |
125,000 | ¥0.49655 | ¥62,068.75 |