AD8027ARTZ-R2

DigiKey Part Number
AD8027ARTZ-R2TR-ND - Tape & Reel (TR)
AD8027ARTZ-R2CT-ND - Cut Tape (CT)
AD8027ARTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8027ARTZ-R2
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD8027ARTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
100V/µs
-3db Bandwidth
190 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.29000¥36.29
10¥32.55800¥325.58
25¥30.78160¥769.54
100¥26.67790¥2,667.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥25.30976¥6,327.44
500¥22.71034¥11,355.17
1,250¥19.15326¥23,941.58
2,500¥18.19556¥45,488.90
Manufacturers Standard Package