
EVAL-CN0332-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0332-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0332-PMDZ |
Description | PMOD BRD AMR SENSOR CONDITIONER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AA747, AD8027, ADA4897-2, ADCMP601 Sensor Conditioner Interface Pmod™ Platform Evaluation Expansion Board |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function Sensor Conditioner |
Series | Utilized IC / Part AA747, AD8027, ADA4897-2, ADCMP601 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Platform Pmod™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥445.86000 | ¥445.86 |






