Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8027ARTZ-R2

DigiKey Part Number
AD8027ARTZ-R2TR-ND - Tape & Reel (TR)
AD8027ARTZ-R2CT-ND - Cut Tape (CT)
AD8027ARTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8027ARTZ-R2
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD8027ARTZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
6.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
100V/µs
Package / Case
SOT-23-6
-3db Bandwidth
190 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4807-1ARJZ-R7Analog Devices Inc.25,513505-ADA4807-1ARJZ-R7CT-ND¥31.67000Similar
In-Stock: 693
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.86000¥39.86
10¥30.27600¥302.76
25¥27.88320¥697.08
100¥25.25900¥2,525.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥24.00680¥6,001.70
500¥23.25226¥11,626.13
750¥22.87437¥17,155.78
1,250¥22.45562¥28,069.52
1,750¥22.21080¥38,868.90
2,500¥21.97556¥54,938.90
Manufacturers Standard Package