ALM2402FQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-ALM2402FQPWPRQ1TR-ND - Tape & Reel (TR) 296-ALM2402FQPWPRQ1CT-ND - Cut Tape (CT) 296-ALM2402FQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALM2402FQPWPRQ1 |
Description | IC POWER 2 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ALM2402FQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2.1 MHz | |
Current - Input Bias | 3.5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 750 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.69700 | ¥256.97 |
25 | ¥24.29120 | ¥607.28 |
100 | ¥21.05260 | ¥2,105.26 |
250 | ¥19.97300 | ¥4,993.25 |
500 | ¥17.92166 | ¥8,960.83 |
1,000 | ¥15.11463 | ¥15,114.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.35887 | ¥28,717.74 |