LM124DR | |
---|---|
DigiKey Part Number | 296-16907-2-ND - Tape & Reel (TR) 296-16907-1-ND - Cut Tape (CT) 296-16907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM124DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM124DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.31200 | ¥53.12 |
25 | ¥4.98840 | ¥124.71 |
100 | ¥4.06960 | ¥406.96 |
250 | ¥3.78016 | ¥945.04 |
500 | ¥3.21728 | ¥1,608.64 |
1,000 | ¥2.57380 | ¥2,573.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.33252 | ¥5,831.30 |
5,000 | ¥2.17168 | ¥10,858.40 |
12,500 | ¥2.09123 | ¥26,140.38 |
25,000 | ¥2.01080 | ¥50,270.00 |