CY62138FV30LL-45ZAXI | |
---|---|
DigiKey Part Number | CY62138FV30LL-45ZAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62138FV30LL-45ZAXI |
Description | IC SRAM 2MBIT PARALLEL 32STSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY62138FV30LL-45ZAXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥52.51500 | ¥525.15 |
25 | ¥51.50880 | ¥1,287.72 |
40 | ¥51.13400 | ¥2,045.36 |
80 | ¥45.88313 | ¥3,670.65 |
234 | ¥45.71132 | ¥10,696.45 |
468 | ¥42.84175 | ¥20,049.94 |
1,170 | ¥41.03390 | ¥48,009.66 |