LT1014ISW#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 1,441
Unit Price: ¥50.49000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,305
Unit Price: ¥51.55000
Datasheet

Similar


Texas Instruments
In Stock: 507
Unit Price: ¥50.49000
Datasheet

Similar


Texas Instruments
In Stock: 3,762
Unit Price: ¥46.88000
Datasheet

Similar


Texas Instruments
In Stock: 3,171
Unit Price: ¥46.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,262
Unit Price: ¥48.60000
Datasheet

Similar


Texas Instruments
In Stock: 135
Unit Price: ¥52.21000
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: ¥52.70000
Datasheet

LT1014ISW#PBF

DigiKey Part Number
LT1014ISW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1014ISW#PBF
Description
IC OPAMP GP 4 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1014ISW#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
60 µV
Current - Supply
350µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.02000¥98.02
10¥90.09800¥900.98
47¥86.35894¥4,058.87
141¥76.08957¥10,728.63
282¥72.35521¥20,404.17
517¥67.68710¥34,994.23
1,034¥62.08545¥64,196.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.