
LT1014DDWR | |
|---|---|
DigiKey Part Number | 296-41321-2-ND - Tape & Reel (TR) 296-41321-1-ND - Cut Tape (CT) 296-41321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1014DDWR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1014DDWR Models |
Category | Current - Supply 350µA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 12 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.81000 | ¥56.81 |
| 10 | ¥43.73200 | ¥437.32 |
| 25 | ¥40.46000 | ¥1,011.50 |
| 100 | ¥36.86270 | ¥3,686.27 |
| 250 | ¥35.68172 | ¥8,920.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥35.24915 | ¥70,498.30 |


