ADA4177-1ARZ | |
---|---|
DigiKey Part Number | 505-ADA4177-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4177-1ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4177-1ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.88300 | ¥238.83 |
98 | ¥19.56459 | ¥1,917.33 |
294 | ¥18.56156 | ¥5,457.10 |
588 | ¥16.65529 | ¥9,793.31 |
1,078 | ¥14.04658 | ¥15,142.21 |
2,548 | ¥13.34427 | ¥34,001.20 |
5,096 | ¥12.84261 | ¥65,445.94 |