ADA4177-1ARZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4177-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4177-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4177-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4177-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4177-1ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.88100 | ¥238.81 |
25 | ¥22.57240 | ¥564.31 |
100 | ¥19.56370 | ¥1,956.37 |
250 | ¥18.56036 | ¥4,640.09 |
500 | ¥16.65414 | ¥8,327.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.04570 | ¥14,045.70 |
2,000 | ¥13.34343 | ¥26,686.86 |
5,000 | ¥12.84178 | ¥64,208.90 |