TLV271CW5-7 | |
---|---|
DigiKey Part Number | TLV271CW5-7DITR-ND - Tape & Reel (TR) TLV271CW5-7DICT-ND - Cut Tape (CT) TLV271CW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271CW5-7 |
Description | IC CMOS 1 CIRCUIT SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TLV271CW5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥2.05880 | ¥51.47 |
100 | ¥1.53100 | ¥153.10 |
250 | ¥1.38772 | ¥346.93 |
500 | ¥1.14848 | ¥574.24 |
1,000 | ¥0.86132 | ¥861.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71832 | ¥2,154.96 |