LM393DR2G | ||
---|---|---|
DigiKey Part Number | LM393DR2GOSTR-ND - Tape & Reel (TR) LM393DR2GOSCT-ND - Cut Tape (CT) LM393DR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM393DR2G | |
Description | IC COMPARATOR 2 GEN PUR 8SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM393DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.67600 | ¥26.76 |
25 | ¥2.44640 | ¥61.16 |
100 | ¥1.64930 | ¥164.93 |
250 | ¥1.36504 | ¥341.26 |
500 | ¥1.25126 | ¥625.63 |
1,000 | ¥0.93849 | ¥938.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.88162 | ¥2,204.05 |
5,000 | ¥0.82474 | ¥4,123.70 |
12,500 | ¥0.75649 | ¥9,456.12 |
25,000 | ¥0.72805 | ¥18,201.25 |
62,500 | ¥0.71099 | ¥44,436.88 |