MAX9611AUB+T | |
---|---|
DigiKey Part Number | MAX9611AUB+TR-ND - Tape & Reel (TR) MAX9611AUB+CT-ND - Cut Tape (CT) MAX9611AUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9611AUB+T |
Description | IC CURR SENSE 1 CIRCUIT 10UMAX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9611AUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90300 | ¥369.03 |
25 | ¥34.88880 | ¥872.22 |
100 | ¥30.23700 | ¥3,023.70 |
250 | ¥28.68596 | ¥7,171.49 |
500 | ¥25.73992 | ¥12,869.96 |
1,000 | ¥21.70839 | ¥21,708.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.62298 | ¥51,557.45 |