INA116PA | ||
---|---|---|
DigiKey Part Number | INA116PA-ND | |
Manufacturer | ||
Manufacturer Product Number | INA116PA | |
Description | IC INST AMP 1 CIRCUIT 16DIP | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA116PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 0.003 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.08000 | ¥199.08 |
10 | ¥183.62700 | ¥1,836.27 |
25 | ¥175.37480 | ¥4,384.37 |
100 | ¥156.80670 | ¥15,680.67 |
250 | ¥149.58516 | ¥37,396.29 |
500 | ¥142.36372 | ¥71,181.86 |