Similar
Similar
Similar
Similar
Similar
Similar

INA121P | |
|---|---|
DigiKey Part Number | INA121P-ND |
Manufacturer | |
Manufacturer Product Number | INA121P |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA121P Models |
Category | Current - Supply 450µA |
Mfr | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 600 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD620ANZ | Analog Devices Inc. | 0 | 505-AD620ANZ-ND | ¥27,259.00000 | Similar |
| AD620BNZ | Analog Devices Inc. | 0 | AD620BNZ-ND | ¥39,443.00000 | Similar |
| AD621ANZ | Analog Devices Inc. | 67 | AD621ANZ-ND | ¥35,254.00000 | Similar |
| AD621BNZ | Analog Devices Inc. | 65 | AD621BNZ-ND | ¥51,307.00000 | Similar |
| AD622ANZ | Analog Devices Inc. | 74 | 505-AD622ANZ-ND | ¥17,031.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.15000 | ¥108.15 |
| 10 | ¥84.82800 | ¥848.28 |
| 50 | ¥75.48320 | ¥3,774.16 |
| 100 | ¥72.59150 | ¥7,259.15 |
| 250 | ¥69.53676 | ¥17,384.19 |
| 500 | ¥67.69606 | ¥33,848.03 |
| 1,000 | ¥66.18105 | ¥66,181.05 |




