LT1167CN8#PBF | ||
---|---|---|
DigiKey Part Number | LT1167CN8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1167CN8#PBF | |
Description | IC INST AMP 1 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1167CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 80 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.40000 | ¥89.40 |
10 | ¥80.75500 | ¥807.55 |
50 | ¥76.99880 | ¥3,849.94 |
100 | ¥66.85690 | ¥6,685.69 |
250 | ¥63.85232 | ¥15,963.08 |
500 | ¥58.21840 | ¥29,109.20 |
1,000 | ¥50.70635 | ¥50,706.35 |