Direct



LT1167AIN8 | |
|---|---|
DigiKey Part Number | LT1167AIN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1167AIN8 |
Description | IC OPAMP INSTR 1MHZ 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1167AIN8 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167AIN8#PBF | Analog Devices Inc. | 40 | LT1167AIN8#PBF-ND | ¥186.49000 | Direct |
| AD621ANZ | Analog Devices Inc. | 67 | AD621ANZ-ND | ¥190.71000 | Similar |
| AD621BNZ | Analog Devices Inc. | 65 | AD621BNZ-ND | ¥277.54000 | Similar |
| INA111AP | Texas Instruments | 223 | INA111AP-ND | ¥181.12000 | Similar |
| INA111BP | Texas Instruments | 36 | INA111BP-ND | ¥266.17000 | Similar |




