Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA129PA

DigiKey Part Number
INA129PA-ND
Manufacturer
Manufacturer Product Number
INA129PA
Description
IC INST AMP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA129PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
700µA
Mfr
Current - Output / Channel
15 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
4V/µs
Package / Case
8-DIP (0.300", 7.62mm)
-3db Bandwidth
1.3 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
2 nA
Base Product Number
Voltage - Input Offset
25 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 741
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.00000¥106.00
10¥83.11800¥831.18
50¥73.93260¥3,696.63
100¥71.08830¥7,108.83
250¥68.08676¥17,021.69
500¥66.27774¥33,138.87
1,000¥64.78888¥64,788.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.