


AMP02FPZ | |
|---|---|
DigiKey Part Number | AMP02FPZ-ND |
Manufacturer | |
Manufacturer Product Number | AMP02FPZ |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AMP02FPZ Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 1.2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 nA | Base Product Number |
Voltage - Input Offset 40 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA111AP | Texas Instruments | 223 | INA111AP-ND | ¥181.12000 | Similar |
| INA128P | Texas Instruments | 464 | INA128P-ND | ¥183.35000 | Similar |
| INA128PA | Texas Instruments | 1,052 | INA128PA-ND | ¥116.94000 | Similar |
| INA129PA | Texas Instruments | 741 | INA129PA-ND | ¥106.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.41000 | ¥262.41 |
| 10 | ¥212.27400 | ¥2,122.74 |
| 50 | ¥192.20960 | ¥9,610.48 |
| 100 | ¥185.99640 | ¥18,599.64 |
| 250 | ¥179.44072 | ¥44,860.18 |

