J-FET Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit Rail-to-Rail 8-PDIP
505~N-8~N~8

AD820ANZ

DigiKey Part Number
505-AD820ANZ-ND
Manufacturer
Manufacturer Product Number
AD820ANZ
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD820ANZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
700µA
Packaging
Tube
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
3V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.8 MHz
Supplier Device Package
8-PDIP
-3db Bandwidth
1.9 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.65000¥88.65
10¥69.26900¥692.69
50¥61.50060¥3,075.03
100¥59.09410¥5,909.41
250¥56.55420¥14,138.55
500¥55.02276¥27,511.38
1,000¥53.76267¥53,762.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.