
AD8205YRZ-R7 | |
|---|---|
DigiKey Part Number | AD8205YRZ-R7TR-ND - Tape & Reel (TR) AD8205YRZ-R7CT-ND - Cut Tape (CT) AD8205YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8205YRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8205YRZ-R7 Models |
Category | Current - Supply 2mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 50 kHz | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.03000 | ¥50.03 |
| 10 | ¥38.35600 | ¥383.56 |
| 25 | ¥35.43200 | ¥885.80 |
| 100 | ¥32.21490 | ¥3,221.49 |
| 250 | ¥30.99992 | ¥7,749.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.99601 | ¥28,996.01 |
| 2,000 | ¥28.36994 | ¥56,739.88 |



