LMV358IDGKR | |
---|---|
DigiKey Part Number | 296-13455-2-ND - Tape & Reel (TR) 296-13455-1-ND - Cut Tape (CT) 296-13455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.99700 | ¥29.97 |
25 | ¥2.79800 | ¥69.95 |
100 | ¥2.23970 | ¥223.97 |
250 | ¥2.07940 | ¥519.85 |
500 | ¥1.75954 | ¥879.77 |
1,000 | ¥1.35956 | ¥1,359.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23962 | ¥3,099.05 |
5,000 | ¥1.15966 | ¥5,798.30 |
12,500 | ¥1.07968 | ¥13,496.00 |
25,000 | ¥1.02369 | ¥25,592.25 |
62,500 | ¥0.99970 | ¥62,481.25 |