LM393BIDR | |
---|---|
DigiKey Part Number | 296-LM393BIDRTR-ND - Tape & Reel (TR) 296-LM393BIDRCT-ND - Cut Tape (CT) 296-LM393BIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393BIDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1000ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.65260 | ¥165.26 |
250 | ¥1.36808 | ¥342.02 |
500 | ¥1.09454 | ¥547.27 |
1,000 | ¥0.83913 | ¥839.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.72969 | ¥1,824.22 |
5,000 | ¥0.65672 | ¥3,283.60 |
12,500 | ¥0.58376 | ¥7,297.00 |
25,000 | ¥0.54727 | ¥13,681.75 |
62,500 | ¥0.48525 | ¥30,328.12 |
125,000 | ¥0.46700 | ¥58,375.00 |