LTC6363HMS8#PBF

DigiKey Part Number
505-LTC6363HMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6363HMS8#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6363HMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
75V/µs
Gain Bandwidth Product
500 MHz
-3db Bandwidth
35 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
25 µV
Current - Supply
1.9mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.64000¥73.64
10¥66.50000¥665.00
50¥63.40480¥3,170.24
100¥55.05380¥5,505.38
250¥52.57932¥13,144.83
500¥47.94008¥23,970.04
1,000¥41.75428¥41,754.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.