OPA328DBVR | |
---|---|
DigiKey Part Number | 296-OPA328DBVRTR-ND - Tape & Reel (TR) 296-OPA328DBVRCT-ND - Cut Tape (CT) 296-OPA328DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA328DBVR |
Description | PRECISION, ZERO-CROSSOVER, 50-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA328DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 40 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.05900 | ¥220.59 |
25 | ¥20.81240 | ¥520.31 |
100 | ¥17.73050 | ¥1,773.05 |
250 | ¥16.64856 | ¥4,162.14 |
500 | ¥14.56748 | ¥7,283.74 |
1,000 | ¥12.07020 | ¥12,070.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.23778 | ¥33,713.34 |
6,000 | ¥10.82156 | ¥64,929.36 |