ISO1212DBQ | ||
---|---|---|
DigiKey Part Number | 296-47453-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO1212DBQ | |
Description | DGTL ISO 2500VRMS 2CH GP 16SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 4Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO1212DBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 0/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 140ns, 15ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.64100 | ¥116.41 |
75 | ¥11.05093 | ¥828.82 |
150 | ¥9.07733 | ¥1,361.60 |
300 | ¥8.48547 | ¥2,545.64 |
525 | ¥7.49880 | ¥3,936.87 |
1,050 | ¥5.92011 | ¥6,216.12 |
2,550 | ¥5.52540 | ¥14,089.77 |
5,025 | ¥5.24915 | ¥26,376.98 |