FOD817A3SD | ||
---|---|---|
DigiKey Part Number | FOD817A3SDTR-ND - Tape & Reel (TR) FOD817A3SDCT-ND - Cut Tape (CT) FOD817A3SDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FOD817A3SD | |
Description | OPTOISOLATOR 5KV TRANSISTOR 4SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | FOD817A3SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.79860 | ¥179.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.40780 | ¥1,407.80 |
2,000 | ¥1.29050 | ¥2,581.00 |
5,000 | ¥1.17316 | ¥5,865.80 |
10,000 | ¥1.09495 | ¥10,949.50 |
25,000 | ¥1.05585 | ¥26,396.25 |
50,000 | ¥1.01674 | ¥50,837.00 |