


G5PZ-1A DC12 | |
|---|---|
DigiKey Part Number | 39-G5PZ-1ADC12-ND |
Manufacturer | |
Manufacturer Product Number | G5PZ-1A DC12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5PZ-1A DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, TUV, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 272 Ohms |
Coil Current 44.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.76000 | ¥21.76 |
| 10 | ¥19.34700 | ¥193.47 |
| 25 | ¥18.47880 | ¥461.97 |
| 50 | ¥17.84660 | ¥892.33 |
| 100 | ¥17.23510 | ¥1,723.51 |
| 250 | ¥16.45856 | ¥4,114.64 |
| 500 | ¥15.89380 | ¥7,946.90 |
| 1,000 | ¥15.34795 | ¥15,347.95 |
| 5,000 | ¥14.15074 | ¥70,753.70 |



