74HC4066D,653 | |
---|---|
DigiKey Part Number | 1727-2811-2-ND - Tape & Reel (TR) 1727-2811-1-ND - Cut Tape (CT) 1727-2811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066D,653 |
Description | IC SWITCH SPST-NO X 4 95OHM 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4066D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.33160 | ¥58.29 |
100 | ¥1.73550 | ¥173.55 |
250 | ¥1.57292 | ¥393.23 |
500 | ¥1.30168 | ¥650.84 |
1,000 | ¥0.97626 | ¥976.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89485 | ¥2,237.12 |
5,000 | ¥0.84064 | ¥4,203.20 |
12,500 | ¥0.78640 | ¥9,830.00 |
25,000 | ¥0.72132 | ¥18,033.00 |
62,500 | ¥0.69420 | ¥43,387.50 |