74HC4066D,653

DigiKey Part Number
1727-2811-2-ND - Tape & Reel (TR)
1727-2811-1-ND - Cut Tape (CT)
1727-2811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4066D,653
Description
IC SWITCH SPST-NO X 4 95OHM 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 95Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4066D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
95Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.55300¥25.53
25¥2.33160¥58.29
100¥1.73550¥173.55
250¥1.57292¥393.23
500¥1.30168¥650.84
1,000¥0.97626¥976.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.89485¥2,237.12
5,000¥0.84064¥4,203.20
12,500¥0.78640¥9,830.00
25,000¥0.72132¥18,033.00
62,500¥0.69420¥43,387.50
Manufacturers Standard Package