MCP23008-E/P | ||
---|---|---|
DigiKey Part Number | MCP23008-E/P-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP23008-E/P | |
Description | IC XPNDR 1.7MHZ I2C 18DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 8 I2C 1.7 MHz 18-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP23008-E/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 1.7 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
25 | ¥10.50800 | ¥262.70 |
100 | ¥10.15910 | ¥1,015.91 |