


MCP23S08-E/P | |
|---|---|
DigiKey Part Number | MCP23S08-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S08-E/P |
Description | IC XPNDR 10MHZ SPI 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SPI 10 MHz 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S08-E/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 10 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 25 | ¥11.16440 | ¥279.11 |
| 100 | ¥10.54420 | ¥1,054.42 |






