


MCP23S09-E/P | |
|---|---|
DigiKey Part Number | MCP23S09-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S09-E/P |
Description | IC XPNDR 10MHZ SPI 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SPI 10 MHz 18-PDIP |
Datasheet | Datasheet |
Category | Current - Output Source/Sink 25mA |
Manufacturer Microchip Technology | Clock Frequency 10 MHz |
Packaging Tube | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Number of I/O 8 | Package / Case 18-DIP (0.300", 7.62mm) |
Interface SPI | Supplier Device Package 18-PDIP |
Interrupt Output Yes | Base Product Number |
Output Type Open Drain |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 25 | ¥11.57800 | ¥289.45 |
| 100 | ¥10.58560 | ¥1,058.56 |


