ADG417BNZ | ||
---|---|---|
DigiKey Part Number | ADG417BNZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADG417BNZ | |
Description | IC SWITCH SPST-NC X 1 35OHM 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG417BNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 160ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.44100 | ¥414.41 |
50 | ¥39.17660 | ¥1,958.83 |
100 | ¥33.95390 | ¥3,395.39 |
250 | ¥32.21216 | ¥8,053.04 |
500 | ¥28.90396 | ¥14,451.98 |
1,000 | ¥24.37684 | ¥24,376.84 |
2,500 | ¥23.15798 | ¥57,894.95 |