ADG4612BRUZ | |
---|---|
DigiKey Part Number | 505-ADG4612BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG4612BRUZ |
Description | IC SW SPST-NOX4 5.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG4612BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 73ns, 91ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 292pC | |
Channel Capacitance (CS(off), CD(off)) | 11.5pF, 11.5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -74dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75700 | ¥477.57 |
96 | ¥39.12948 | ¥3,756.43 |
288 | ¥37.12316 | ¥10,691.47 |
576 | ¥33.31057 | ¥19,186.89 |
1,056 | ¥28.09325 | ¥29,666.47 |
2,592 | ¥26.68856 | ¥69,176.75 |