RT9742GGJ5 | ||
---|---|---|
DigiKey Part Number | 1028-1436-2-ND - Tape & Reel (TR) 1028-1436-1-ND - Cut Tape (CT) 1028-1436-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9742GGJ5 | |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | RT9742GGJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.49200 | ¥104.92 |
25 | ¥9.95640 | ¥248.91 |
100 | ¥8.17730 | ¥817.73 |
250 | ¥7.64388 | ¥1,910.97 |
500 | ¥6.75498 | ¥3,377.49 |
1,000 | ¥5.33296 | ¥5,332.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.97741 | ¥14,932.23 |
6,000 | ¥4.72853 | ¥28,371.18 |
15,000 | ¥4.55077 | ¥68,261.55 |