LMR23630AFDDA | ||
---|---|---|
DigiKey Part Number | 296-44619-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LMR23630AFDDA | |
Description | IC REG BUCK ADJ 3A 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR23630AFDDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥40.62800 | ¥406.28 |
75 | ¥38.41213 | ¥2,880.91 |
150 | ¥33.29053 | ¥4,993.58 |
300 | ¥31.58327 | ¥9,474.98 |
525 | ¥28.33960 | ¥14,878.29 |
1,050 | ¥23.90092 | ¥25,095.97 |
2,550 | ¥22.70586 | ¥57,899.94 |