RF Attenuators 37dB 5.8 GHz ~ 16 GHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAT-010521-L1TR05

DigiKey Part Number
1465-1863-2-ND - Tape & Reel (TR)
1465-1863-1-ND - Cut Tape (CT)
1465-1863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAT-010521-L1TR05
Description
VOLTAGE VARIABLE ATTENUATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 37dB 5.8 GHz ~ 16 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
5.8 GHz ~ 16 GHz
Manufacturer
MACOM Technology Solutions
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-VFQFN Exposed Pad
Part Status
Active
Base Product Number
Attenuation Value
37dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,384
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.28000¥137.28
10¥119.50100¥1,195.01
25¥113.33200¥2,833.30
100¥104.86360¥10,486.36
250¥99.79736¥24,949.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥96.22306¥48,111.53
Manufacturers Standard Package